+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117800

Screwdriver: insulated-set; Phillips,slot; 7pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117800
TME Symbol:
CIMCO-117800

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 2.5x0.4mm, 3x0.5mm, 4x0.8mm, 5.5x1mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
7pcs.
Kit contents
voltage tester
Gross weight485.3 g
EAN code4021103178003
See other products in this category: Screwdrivers Sets CIMCO,
*
117800
2 in TME stock
Net price for quantities from 1 set - 53.84 USDGross price for quantities from 1 set - 53.84 USD
Net price for quantities from 3 set - 50.47 USDGross price for quantities from 3 set - 50.47 USD
Net price for quantities from 5 set - 47.11 USDGross price for quantities from 5 set - 47.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.