+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117850

Screwdriver: insulated-set; Pozidriv®,slot; slim; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117850
TME Symbol:
CIMCO-117850

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, 3x0.5mm, 4x0.8mm, 5.5x1mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Version
slim
Quantity in set/package
5pcs.
Gross weight424.7 g
EAN code4021103178508
See other products in this category: Screwdrivers Sets CIMCO,
*
117850
2 in TME stock
Net price for quantities from 1 set - 59.19 USDGross price for quantities from 1 set - 59.19 USD
Net price for quantities from 3 set - 55.49 USDGross price for quantities from 3 set - 55.49 USD
Net price for quantities from 5 set - 51.79 USDGross price for quantities from 5 set - 51.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.