+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117862

Screwdriver: insulated-set; Phillips,Pozidriv®,slot,Torx®

NEW

Manufacturer: CIMCO

Manufacturer part number:
117862
TME Symbol:
CIMCO-117862

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH1, PZ1, PH2, PZ2, 2.5x0.4mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm, TX10, TX15, TX20
Conform to the norm
IEC 60900 VDE
Blade material
chrome vanadium steel
Quantity in set/package
18pcs.
Kit contents
  • interchangeable blade
  • screwdriving grip
Gross weight500 g
EAN code4021103178621
See other products in this category: Screwdrivers Sets CIMCO,
*
117862
0 in TME stock
Net price for quantities from 1 set - 142.94 USDGross price for quantities from 1 set - 142.94 USD
Net price for quantities from 3 set - 134.00 USDGross price for quantities from 3 set - 134.00 USD
Net price for quantities from 5 set - 125.07 USDGross price for quantities from 5 set - 125.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.