+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120608

Hacksaw blade; metal; 24teeth/inch; 300mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
120608
TME Symbol:
CIMCO-120608

Specification

Manufacturer
CIMCO
Type of power tool accessories
hacksaw blade
Tools application
metal
Balde teeth density
24teeth/inch
Material
high speed steel cobalt HSS-Co
Length
0.3m
Gross weight20 g
EAN code4021103206089
See other products in this category: Saw and Hack Saw CIMCO,
*
120608
0 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 4.05 USDGross price for quantities from 3 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.