+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

140852

Tap; M16; 1.5; L: 74mm; Holder: square; 16mm; Working part len: 26mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140852
TME Symbol:
CIMCO-140852

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M16
Thread pitch
1.5
Length
74mm
Kind of holder
square
Holder socket size - mm
16mm
Working part length
26mm
Gross weight70 g
EAN code4021103408520
See other products in this category: Threading Dies and Taps CIMCO,
*
140852
0 in TME stock
Net price for quantities from 1 pcs - 28.74 USDGross price for quantities from 1 pcs - 28.74 USD
Net price for quantities from 3 pcs - 26.94 USDGross price for quantities from 3 pcs - 26.94 USD
Net price for quantities from 5 pcs - 25.15 USDGross price for quantities from 5 pcs - 25.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.