+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

140970

Tap; PG7; L: 70mm; Holder: square; 11mm; Working part len: 24mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140970
TME Symbol:
CIMCO-140970

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
PG7
Length
70mm
Conform to the norm
DIN 40430
Kind of holder
square
Holder socket size - mm
11mm
Working part length
24mm
Gross weight39 g
EAN code4021103409701
See other products in this category: Threading Dies and Taps CIMCO,
*
140970
0 in TME stock
Net price for quantities from 1 pcs - 23.51 USDGross price for quantities from 1 pcs - 23.51 USD
Net price for quantities from 3 pcs - 22.04 USDGross price for quantities from 3 pcs - 22.04 USD
Net price for quantities from 5 pcs - 20.58 USDGross price for quantities from 5 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.