+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

140972

Tap; PG9; L: 74mm; Holder: square; 13mm; Working part len: 26mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140972
TME Symbol:
CIMCO-140972

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
PG9
Length
74mm
Conform to the norm
DIN 40430
Kind of holder
square
Holder socket size - mm
13mm
Working part length
26mm
Gross weight64 g
EAN code4021103409725
See other products in this category: Threading Dies and Taps CIMCO,
*
140972
0 in TME stock
Net price for quantities from 1 pcs - 25.23 USDGross price for quantities from 1 pcs - 25.23 USD
Net price for quantities from 3 pcs - 23.65 USDGross price for quantities from 3 pcs - 23.65 USD
Net price for quantities from 5 pcs - 22.07 USDGross price for quantities from 5 pcs - 22.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.