+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

140974

Tap; PG11; L: 76mm; Holder: square; 17mm; Working part len: 26mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140974
TME Symbol:
CIMCO-140974

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
PG11
Length
76mm
Conform to the norm
DIN 40430
Kind of holder
square
Holder socket size - mm
17mm
Working part length
26mm
Gross weight98 g
EAN code4021103409749
See other products in this category: Threading Dies and Taps CIMCO,
*
140974
0 in TME stock
Net price for quantities from 1 pcs - 27.39 USDGross price for quantities from 1 pcs - 27.39 USD
Net price for quantities from 3 pcs - 25.68 USDGross price for quantities from 3 pcs - 25.68 USD
Net price for quantities from 5 pcs - 23.96 USDGross price for quantities from 5 pcs - 23.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.