+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201206

Drill bit; high speed steel; step,multistep; Holder: cylindrical

NEW

Manufacturer: CIMCO

Manufacturer part number:
201206
TME Symbol:
CIMCO-201206

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Drill diameter
8mm/12.5mm/15.2mm/18.6mm/20.4mm/22.5mm/25.8mm/28.3mm/30.5mm
Material
high speed steel
Kind of drill bit
multistep, step
Kind of holder
cylindrical
Plating material
TiN
Drill features
self-centering
Trade name
christmas tree
Tools application
  • aluminium
  • stainless steel
  • wood
Gross weight133 g
EAN code4021104012061
See other products in this category: Drills - Others CIMCO,
*
201206
0 in TME stock
Net price for quantities from 1 pcs - 190.55 USDGross price for quantities from 1 pcs - 190.55 USD
Net price for quantities from 3 pcs - 178.64 USDGross price for quantities from 3 pcs - 178.64 USD
Net price for quantities from 5 pcs - 166.73 USDGross price for quantities from 5 pcs - 166.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.