+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201210

Drill: universal; high speed steel; step,multistep; TiN


Manufacturer: CIMCO

Manufacturer part number:
201210
TME Symbol:
CIMCO-201210

Specification

Manufacturer
CIMCO
Type of drill
universal
Drill diameter
8mm/12.5mm/14.5mm/16.5mm/18.5mm/20.5mm/23.5mm/25.5mm/30.5mm/32.5mm/38.5mm/40.5mm
Material
high speed steel
Kind of drill bit
multistep, step
Kind of holder
cylindrical
Plating material
TiN
Drill features
self-centering
Trade name
christmas tree
Tools application
  • aluminium
  • stainless steel
  • wood
Gross weight250 g
EAN code4021104012108
See other products in this category: Drills - Others CIMCO,
*
201210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 215.29 USDGross price for quantities from 1 pcs - 215.29 USD
Net price for quantities from 3 pcs - 201.83 USDGross price for quantities from 3 pcs - 201.83 USD
Net price for quantities from 6 pcs - 188.38 USDGross price for quantities from 6 pcs - 188.38 USD