+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201290

Drill bit; high speed steel; conical; Holder: cylindrical; 8mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
201290
TME Symbol:
CIMCO-201290

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Material
high speed steel
Kind of drill bit
conical
Kind of holder
cylindrical
Holder socket size - mm
8mm
Trade name
christmas tree
Gross weight88 g
EAN code4021104012900
See other products in this category: Drills - Others CIMCO,
*
201290
0 in TME stock
Net price for quantities from 1 pcs - 43.94 USDGross price for quantities from 1 pcs - 43.94 USD
Net price for quantities from 3 pcs - 41.19 USDGross price for quantities from 3 pcs - 41.19 USD
Net price for quantities from 5 pcs - 38.44 USDGross price for quantities from 5 pcs - 38.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.