+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201293

Drill bit; high speed steel; conical; Holder: cylindrical; 10mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
201293
TME Symbol:
CIMCO-201293

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Material
high speed steel
Kind of drill bit
conical
Kind of holder
cylindrical
Holder socket size - mm
10mm
Trade name
christmas tree
Gross weight137 g
EAN code4021104012931
See other products in this category: Drills - Others CIMCO,
*
201293
0 in TME stock
Net price for quantities from 1 pcs - 90.16 USDGross price for quantities from 1 pcs - 90.16 USD
Net price for quantities from 3 pcs - 84.52 USDGross price for quantities from 3 pcs - 84.52 USD
Net price for quantities from 5 pcs - 78.89 USDGross price for quantities from 5 pcs - 78.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.