+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202120

Tap; M4; L: 45mm; Holder: square; 3.4mm; 3pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
202120
TME Symbol:
CIMCO-202120

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M4
Length
45mm
Conform to the norm
DIN 352
Kind of holder
square
Holder socket size - mm
3.4mm
Quantity in set/package
3pcs.
Version
finishing, initial, intermediate
Gross weight8 g
EAN code4021104021209
See other products in this category: Threading Dies and Taps CIMCO,
*
202120
0 in TME stock
Net price for quantities from 1 set - 23.66 USDGross price for quantities from 1 set - 23.66 USD
Net price for quantities from 3 set - 22.19 USDGross price for quantities from 3 set - 22.19 USD
Net price for quantities from 5 set - 20.71 USDGross price for quantities from 5 set - 20.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.