+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

208507

Hacksaw blade; wood,plastic,jigsaw; 6teeth/inch; 60mm; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
208507
TME Symbol:
CIMCO-208507

Specification

Manufacturer
CIMCO
Type of power tool accessories
hacksaw blade
Balde teeth density
6teeth/inch
Material
steel
Length
60mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight8 g
EAN code4021104085072
See other products in this category: Saw and Hack Saw CIMCO,
*
208507
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.62 USDGross price for quantities from 3 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.