+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIMR-VC4A0004BAA

Automation module: vector inverter; 0.75/1.5kW; 3x400VAC; IP20


Manufacturer: YASKAWA

Manufacturer part number:
CIMR-VC4A0004BAA
TME Symbol:
CIMR-VC4A0004BAA

Specification

Manufacturer
YASKAWA
Type of automation module
vector inverter
Max motor power
0.75/1.5kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP
Operating temperature
-10...50°C
Output frequency
0...400Hz
Current rating
3.4...4.1A
IP rating
IP20
Manufacturer series
V1000
Gross weight1.8429 kg
Certificates
See other products in this category: Three Phase Inverters YASKAWA,
See other products from this series.:
*
CIMR-VC4A0004BAA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 470.89 USDGross price for quantities from 1 pcs - 470.89 USD
Net price for quantities from 3 pcs - 437.88 USDGross price for quantities from 3 pcs - 437.88 USD