+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIMR-VC4A0009BAA

Automation module: vector inverter; 3/4kW; 3x400VAC; 0÷400Hz

Manufacturer: YASKAWA

Manufacturer part number:
CIMR-VC4A0009BAA
TME Symbol:
CIMR-VC4A0009BAA

Specification

Manufacturer
YASKAWA
Type of automation module
vector inverter
Max motor power
3/4kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP
Operating temperature
-10...50°C
Output frequency
0...400Hz
Current rating
7.2...8.8A
IP rating
IP20
Manufacturer series
V1000
Gross weight1.9074 kg
Certificates
See other products in this category: Three Phase Inverters YASKAWA
*
CIMR-VC4A0009BAA
Product withdrawn from the offer
Use the specification table below to search for similar products