+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-DA08V-SL

Automation module: extension; CJ1W; Analog.out: 8; CJ

Manufacturer: OMRON

Manufacturer part number:
CJ1W-DA08V-SL
TME Symbol:
CJ1W-DA08V-SL

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CJ1W
Kind of input 1
0...5V, 0...10V, 1...5V, -10...+10V
Number of analog outputs
8
Application - series/manufacturer
CJ
Resolution
1:4000...32000
Leads
screwless clamps
Gross weight181.5 g
Certificates
EAN code4547648023306
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-DA08V-SL
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order