+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | extension | |
Manufacturer series | CJ1W | |
Kind of input 1 | 0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V | |
Kind of output 1 | 0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V | |
Kind of output 2 | 0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V | |
Number of analog inputs | 4 | |
Application - series/manufacturer | CJ | |
Resolution | 1:4000...32000 | |
Leads | screwless clamps |