+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-NC214

Automation module: positioning; CJ1W; OUT 1: NPN,OC; 90x62x65mm

Manufacturer: OMRON

Manufacturer part number:
CJ1W-NC214
TME Symbol:
CJ1W-NC214

Specification

Manufacturer
OMRON
Type of automation module
positioning
Manufacturer series
CJ1W
Kind of output 1
NPN, OC
Body dimensions
90x62x65mm
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Modules features
2 axes
Supply voltage
  • 5V DC
  • 24V DC
Gross weight221 g
Certificates
EAN code4547648651141
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-NC214
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order