+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-OC201-SL

Automation module: extension; OUT: 8; CJ1W; OUT 1: relay; CJ; 24VDC

Manufacturer: OMRON

Manufacturer part number:
CJ1W-OC201-SL
TME Symbol:
CJ1W-OC201-SL

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of outputs
8
Manufacturer series
CJ1W
Kind of output 1
relay
Application - series/manufacturer
CJ
Leads
screwless clamps
Supply voltage
  • 24V DC
Gross weight176.9 g
Certificates
EAN code4547648023108
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-OC201-SL
0 in TME stock
Net price for quantities from 1 pcs - 279.61 USDGross price for quantities from 1 pcs - 279.61 USD
No. of pieces (Multiplicity: 1)