+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-OD234

Automation module: extension; OUT: 32; CJ1W; OUT 1: NPN,transistor


Manufacturer: OMRON

Manufacturer part number:
CJ1W-OD234
TME Symbol:
CJ1W-OD234

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of outputs
32
Manufacturer series
CJ1W
Kind of output 1
NPN, transistor
Application - series/manufacturer
CJ
Output current
0.5A
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight137 g
Certificates
EAN code4547648610544
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-OD234
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 548.07 USDGross price for quantities from 1 pcs - 548.07 USD
Net price for quantities from 5 pcs - 508.93 USDGross price for quantities from 5 pcs - 508.93 USD