+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-PA205C

Automation module: mains; CJ1W; for DIN rail mounting; 85÷264VAC

Manufacturer: OMRON

Manufacturer part number:
CJ1W-PA205C
TME Symbol:
CJ1W-PA205C

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
CJ1W
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Output voltage
5V DC
Output power
25W
Supply voltage
  • 85...264V AC
Gross weight451 g
Certificates
EAN code4547648156936
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-PA205C
0 in TME stock
Net price for quantities from 1 pcs - 482.76 USDGross price for quantities from 1 pcs - 482.76 USD
No. of pieces (Multiplicity: 1)