+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-PTS51

Automation module: extension; IN: 4; CJ1W; CJ; Resolution: 0,1°C


Manufacturer: OMRON

Manufacturer part number:
CJ1W-PTS51
TME Symbol:
CJ1W-PTS51

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of inputs
4
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of input
thermocouple B, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T
Resolution
0,1°C
Leads
screw
Gross weight189 g
Certificates
EAN code4547648023214
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-PTS51
0 in TME stock
Net price for quantities from 1 pcs - 921.06 USDGross price for quantities from 1 pcs - 921.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.