+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | regulator | |
Number of outputs | 4 | |
Manufacturer series | CJ1W | |
Kind of input 1 | thermocouple B, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T | |
Kind of output 1 | digital, impulse, NPN | |
Number of analog inputs | 4 | |
Mounting | for DIN rail mounting | |
Application - series/manufacturer | CJ | |
Controlled parameter | temperature |