+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJ1W-TS561-SL

Automation module: in/out extension; IN: 6; CJ1W; 90x31x89mm; CJ

Manufacturer: OMRON

Manufacturer part number:
CJ1W-TS561-SL
TME Symbol:
CJ1W-TS561-SL

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Number of inputs
6
Manufacturer series
CJ1W
Kind of input 1
thermocouple J, thermocouple K
Body dimensions
90x31x89mm
Application - series/manufacturer
CJ
Resolution
0,1°C
Leads
screwless clamps
Gross weight159 g
Certificates
EAN code4547648023320
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-TS561-SL
0 in TME stock
Net price for quantities from 1 pcs - 869.16 USDGross price for quantities from 1 pcs - 869.16 USD
Net price for quantities from 5 pcs - 807.07 USDGross price for quantities from 5 pcs - 807.07 USD
No. of pieces (Multiplicity: 1)