+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: RT-555-3/8-2.75-A260-0
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | semi-rigid | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 12.7mm | |
Colour | black | |
Material | polymer | |
Diameter after shrinking | 6.4mm | |
Operating temperature | -65...200°C | |
Shrinkage temperature | 220°C | |
Wall thickness | 0.08mm | |
Kind of material | difficult to inflame |