+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CJS-1200TB

Switch: slide; Pos: 2; SPDT; 0.1A/6VDC; ON-ON; SMT; Leads: Gull Wing


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CJS-1200TB
TME Symbol:
CJS-1200TB

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 6V DC
Switching method
ON-ON
Mounting
SMT
Leads
Gull Wing
Body dimensions
5.4x2.5x2.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Manufacturer series
CJS
Kind of package
reel
Switches features
with seal tape
Operating temperature
-40...85°C
Gross weight0.13 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CJS-1200TB
1081 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs