+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0905

Saw; manual,with replaceable saw blade; 300mm; 24teeth/inch


Manufacturer: C.K

Manufacturer part number:
T0905
TME Symbol:
CK-0905

Specification

Manufacturer
C.K
Type of tool
saw
Version
manual, with replaceable saw blade
Blade length
300mm
Balde teeth density
24teeth/inch
Frame material
aluminium
Tools features
  • easy blade change
  • framed magazine on 1 blade
Gross weight593.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Saw and Hack Saw C.K,
*
T0905
5 in TME stock
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
Net price for quantities from 3 pcs - 24.40 USDGross price for quantities from 3 pcs - 24.40 USD
Net price for quantities from 6 pcs - 22.72 USDGross price for quantities from 6 pcs - 22.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs