+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T1531

Scriber; clip; metal,ceramic tile,glass; cemented carbide


Manufacturer: C.K

Manufacturer part number:
T1531
TME Symbol:
CK-1531

Specification

Manufacturer
C.K
Type of tool
scriber
Tool length
140mm
Tools features
clip
Tool material
steel
Tip material
cemented carbide
Tools application
  • ceramic tile
  • glass
  • metal
Gross weight45.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
T1531
15 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs