+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3012

Drill bit; Ø: 12.5÷32.5mm; high speed steel; step,multistep


Manufacturer: C.K

Manufacturer part number:
T3012
TME Symbol:
CK-3012

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit
Drill diameter
12.5...32.5mm
Material
high speed steel
Kind of drill bit
multistep, step
Tools application
thin tinware
Number of steps
11
Trade name
christmas tree
Gross weight171.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drills - Others C.K,
*
T3012
1 in TME stock
Net price for quantities from 1 pcs - 57.00 USDGross price for quantities from 1 pcs - 57.00 USD
Net price for quantities from 3 pcs - 55.09 USDGross price for quantities from 3 pcs - 55.09 USD
Net price for quantities from 6 pcs - 51.30 USDGross price for quantities from 6 pcs - 51.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.