+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3014

Taper reamer; Drill Bit: conical; high speed steel; 6÷26mm


Manufacturer: C.K

Manufacturer part number:
T3014
TME Symbol:
CK-3014

Specification

Manufacturer
C.K
Type of power tool accessories
Taper reamer
Kind of drill bit
conical
Material
high speed steel
Reamed hole diameter
6...26mm
Tools features
  • designed for continuous enlarging of hole diameters
  • enlarging of hole diameters in metal and plastic elements
Gross weight113.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reamers C.K,
*
T3014
4 in TME stock
Net price for quantities from 1 pcs - 36.82 USDGross price for quantities from 1 pcs - 36.82 USD
Net price for quantities from 3 pcs - 35.60 USDGross price for quantities from 3 pcs - 35.60 USD
Net price for quantities from 5 pcs - 33.14 USDGross price for quantities from 5 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs