+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3015

Taper reamer; Drill Bit: conical; high speed steel; 16÷32mm


Manufacturer: C.K

Manufacturer part number:
T3015
TME Symbol:
CK-3015

Specification

Manufacturer
C.K
Type of power tool accessories
Taper reamer
Kind of drill bit
conical
Material
high speed steel
Reamed hole diameter
16...32mm
Tools features
  • designed for continuous enlarging of hole diameters
  • enlarging of hole diameters in metal and plastic elements
Gross weight166.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reamers C.K,
*
T3015
3 in TME stock
Net price for quantities from 1 pcs - 61.30 USDGross price for quantities from 1 pcs - 61.30 USD
Net price for quantities from 3 pcs - 59.25 USDGross price for quantities from 3 pcs - 59.25 USD
Net price for quantities from 6 pcs - 55.17 USDGross price for quantities from 6 pcs - 55.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.