+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3102

Drill bit-kit; for metal; high speed steel; plastic box; metal


Manufacturer: C.K

Manufacturer part number:
T3102
TME Symbol:
CK-3102

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic box
Tools application
metal
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.5mm/4.8mm/5mm/5.5mm/6mm/6.5mm
Quantity in set/package
13pcs.
Drill features
  • hardened
  • the box can be used as a stand for drills
Gross weight120.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3102
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 14.67 USDGross price for quantities from 1 set - 14.67 USD
Net price for quantities from 3 set - 14.07 USDGross price for quantities from 3 set - 14.07 USD
Net price for quantities from 6 set - 13.21 USDGross price for quantities from 6 set - 13.21 USD