+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3482

Level; L: 210mm; Width: 45mm

Manufacturer: C.K

Manufacturer part number:
T3482
TME Symbol:
CK-3482

Specification

Manufacturer
C.K
Type of tool
level
Length
210mm
Width
45mm
Material
ABS
Measurement accuracy
±1mm/m
Thickness
13mm
Measurement tool features
  • horizontal level x2
  • magnetic base
  • possbility leveling small parts for example electrical sockets
  • removable horizontal level with magnetic base
  • vertical level
Gross weight115.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3482
6 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 5 pcs - 11.93 USDGross price for quantities from 5 pcs - 11.93 USD
Net price for quantities from 10 pcs - 11.03 USDGross price for quantities from 10 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs