+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3754

Stripping tool; Øcable: 0.3÷5mm; Wire: round; Tool length: 160mm


Manufacturer: C.K

Manufacturer part number:
T3754
TME Symbol:
CK-3754

Specification

Manufacturer
C.K
Type of tool
stripping tool
Cable external diameter
0.3...5mm
Kind of stripping wire
round
Tool length
160mm
Gross weight175.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Strippers for wire & cable C.K,
*
T3754
3 in TME stock
Net price for quantities from 1 pcs - 25.04 USDGross price for quantities from 1 pcs - 25.04 USD
Net price for quantities from 3 pcs - 24.21 USDGross price for quantities from 3 pcs - 24.21 USD
Net price for quantities from 6 pcs - 22.55 USDGross price for quantities from 6 pcs - 22.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs