+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3894

Stripping tool; Øcable: 0.4÷1.3mm; 26AWG÷16AWG; Wire: round; ESD


Manufacturer: C.K

Manufacturer part number:
T3894
TME Symbol:
CK-3894

Specification

Manufacturer
C.K
Type of tool
stripping tool
Cable external diameter
0.4...1.3mm
Wire size
26AWG...16AWG
Kind of stripping wire
round
Tool length
168mm
Version
ESD
Resistance to
corrosion
Used for wire stripping
  • copper wire cutting
  • gripping and forming copper wires
  • insulation stripping
Stripping tool features
  • block
  • fitted with demountable return spring
  • Handles are fitted with two-component plastic sleeves with ergonomic shapes and different properties
  • marked with symbols defining the function of each die and jaw
Dimensions
Gross weight135.02 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Strippers for wire & cable C.K,
*
T3894
45 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 17.16 USD
Net price for quantities from 3 pcs - 16.49 USDGross price for quantities from 3 pcs - 16.49 USD
Net price for quantities from 6 pcs - 15.25 USDGross price for quantities from 6 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs