+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

422001

Tools set: screwdriver bits; MOD,PlusMinus PZ-type; 50mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
422001
TME Symbol:
CK-422001

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of bit
MOD, PlusMinus PZ-type
Material
steel
Kind of holder
E6,3mm
Overall length
50mm
Bit size
MOD1, MOD2
Holder socket size - inch
1/4"
Quantity in set/package
2pcs.
Gross weight31.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
422001
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 10.93 USDGross price for quantities from 1 pcg - 10.93 USD
Net price for quantities from 3 pcg - 10.57 USDGross price for quantities from 3 pcg - 10.57 USD
Net price for quantities from 6 pcg - 9.84 USDGross price for quantities from 6 pcg - 9.84 USD
Packaging method by the manufacturer:
Cardboard = 6 pcg