+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

422003

Tools set: screwdriver bits; Holder: C6,3mm; 35mm; 1/4"; 2pcs.


Manufacturer: C.K

Manufacturer part number:
422003
TME Symbol:
CK-422003

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Material
steel
Tools application
for unscrewing most popular screws with machined heads as Phillips (PH), Pozidriv (PZ), Torx (TX), Allen, etc.
Kind of holder
C6,3mm
Overall length
35mm
Holder socket size - inch
1/4"
Quantity in set/package
2pcs.
Kit contents
  • srewdriver bit, size 2
  • srewdriver bit, size 3
Gross weight25.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
422003
3 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 14.34 USDGross price for quantities from 1 pcg - 14.34 USD
Net price for quantities from 3 pcg - 13.86 USDGross price for quantities from 3 pcg - 13.86 USD
Net price for quantities from 6 pcg - 12.90 USDGross price for quantities from 6 pcg - 12.90 USD