+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

424037

Hole saw adapter; Ø: 8mm; 6.3mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
424037
TME Symbol:
CK-424037

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw adapter
Drill diameter
8mm
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Related items
CK-424003-20
Gross weight94.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
424037
0 in TME stock
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 3 pcs - 10.88 USDGross price for quantities from 3 pcs - 10.88 USD
Net price for quantities from 6 pcs - 10.12 USDGross price for quantities from 6 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.