+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

424040

Hole saw adapter; Ø: 6.35mm; 11mm


Manufacturer: C.K

Manufacturer part number:
424040
TME Symbol:
CK-424040

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw adapter
Drill diameter
6.35mm
Holder socket size - mm
11mm
Related items
CK-424011-40, CK-424019-60, CK-424028-83, CK-424033-102
Gross weight249.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
424040
1 in TME stock
Net price for quantities from 1 pcs - 19.40 USDGross price for quantities from 1 pcs - 19.40 USD
Net price for quantities from 3 pcs - 18.75 USDGross price for quantities from 3 pcs - 18.75 USD
Net price for quantities from 6 pcs - 17.46 USDGross price for quantities from 6 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.