+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

430004

Stripping tool; Øcable: 6÷28mm; Wire: round; 87mm


Manufacturer: C.K

Manufacturer part number:
430004
TME Symbol:
CK-430004

Specification

Manufacturer
C.K
Type of tool
stripping tool
Cable external diameter
6...28mm
Kind of stripping wire
round
Length
87mm
Used for wire stripping
  • cutting plastic pipes of 25,mm diameter
  • insulation stripping
Stripping tool features
  • adjustable cutting depth by means of screwdriver
  • enables to cut along, in spiral and on circumference
  • enables to remove insulation from longer section and at mid-length of the cable
  • the blade fastened in spring-loaded holder excellently cooperates with a cut surface
Gross weight100.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Strippers for wire & cable C.K,
*
430004
8 in TME stock
Net price for quantities from 1 pcs - 60.84 USDGross price for quantities from 1 pcs - 60.84 USD
Net price for quantities from 3 pcs - 58.81 USDGross price for quantities from 3 pcs - 58.81 USD
Net price for quantities from 6 pcs - 54.75 USDGross price for quantities from 6 pcs - 54.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.