+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

440013

Screwdriver: voltage tester; slot; Blade length: 100mm


Manufacturer: C.K

Manufacturer part number:
440013
TME Symbol:
CK-440013

Specification

Manufacturer
C.K
Type of screwdriver
voltage tester
Kind of bit
slot
Blade length
100mm
Overall length
187mm
Operating voltage
120...250V AC
Gross weight32.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated Screwdrivers C.K,
*
440013
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
Net price for quantities from 12 pcs - 3.56 USDGross price for quantities from 12 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs