+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4508

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 25mm


Manufacturer: C.K

Manufacturer part number:
T4508
TME Symbol:
CK-4508

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
clutch, Phillips, Pozidriv®, slot, spanner, spline (12-angles), Torq-Set®, Torx® with protection, Tri-Wing®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
clutch 1, clutch 2, clutch 3
Bit size
PZ0, PZ1, TW1, PZ2, TW2, PZ3, TW3, SL 4, SP4, TW4, XZN M4, SL 5, XZN M5, SL 6, SP6, TS6, XZN M6, SL 8, SP8, T8H, TS8, XZN M8, SP10, T10H, TS10, T15H, T20H, T25H, T27H, T40H
Holder socket size - inch
1/4"
Quantity in set/package
41pcs.
Kit contents
  • screwdriver bits
  • universal magnetic holder
Gross weight391.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4508
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 23.15 USDGross price for quantities from 1 set - 23.15 USD
Net price for quantities from 3 set - 22.37 USDGross price for quantities from 3 set - 22.37 USD
Net price for quantities from 6 set - 20.83 USDGross price for quantities from 6 set - 20.83 USD
Packaging method by the manufacturer:Cardboard = 6 set