+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4509

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T4509
TME Symbol:
CK-4509

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx® with protection
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4, SL 5.5, SL 6, SL 8, T15H, T20H, T25H, T30H
Holder socket size - inch
1/4"
Quantity in set/package
41pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • universal 1/4" magnetic holder with 1/4" - E6,3 fastening
Gross weight394.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4509
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 21.99 USDGross price for quantities from 1 set - 21.99 USD
Net price for quantities from 3 set - 21.25 USDGross price for quantities from 3 set - 21.25 USD
Net price for quantities from 6 set - 19.78 USDGross price for quantities from 6 set - 19.78 USD