+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4511

Tools set: screwdriver bits; blister; Pozidriv®; Holder: E6,3mm


Manufacturer: C.K

Manufacturer part number:
T4511
TME Symbol:
CK-4511

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
Pozidriv®
Material
steel
Kind of holder
E6,3mm
Overall length
50mm
Bit size
PZ1, PZ2, PZ3
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Screwdriver bit features
  • blue resistant steel
  • increased hardness and abrasion resistance
  • Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight87.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4511
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.58 USDGross price for quantities from 1 set - 7.58 USD
Net price for quantities from 3 set - 7.32 USDGross price for quantities from 3 set - 7.32 USD
Net price for quantities from 6 set - 6.82 USDGross price for quantities from 6 set - 6.82 USD
Packaging method by the manufacturer:Cardboard = 12 set