+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of screwdriver | standard | |
Kind of bit | 6-angles socket | |
Socket size | HEX 13mm | |
Manufacturer series | HD Classic | |
Blade length | 130mm | |
Overall length | 235mm | |
Blade material | chrome vanadium steel | |
Blade plating | nickel |