+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4820SL30 -AS

Screwdriver bit; slot; SL 3; Overall len: 160mm


Manufacturer: C.K

Manufacturer part number:
T4820SL30 -AS
TME Symbol:
CK-4820SL30

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
SL 3
Overall length
160mm
Gross weight17.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4820SL30 -AS
1 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts