+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4826D

Tools set: keys; 6-angles,socket spanner; 46pcs.


Manufacturer: C.K

Manufacturer part number:
T4826D
TME Symbol:
CK-4826B

Specification

Manufacturer
C.K
Type of tools set
keys
Kind of wrench
6-angles, socket spanner
Key features
magnetic holder
Socket size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 11mm, HEX 13mm
Socket size - inch
HEX 1/4", HEX 3/8", HEX 3/16", HEX 7/16", HEX 11/32"
Bit size
PH0, PZ0, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 5.5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 3, SL 4, SL 4.5, SL 5, SL 6, SL 7, SL 8, TX8, SL 9, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Quantity in set/package
46pcs.
Kit contents
  • 6-angles sockets 1/4"
  • adapter
  • replaceable screwdriver bits and sockets
  • screwdriving grip with ratchet
Gross weight890.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T4826D
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 41.64 USDGross price for quantities from 1 set - 41.64 USD
Net price for quantities from 3 set - 40.26 USDGross price for quantities from 3 set - 40.26 USD
Net price for quantities from 6 set - 37.48 USDGross price for quantities from 6 set - 37.48 USD
Packaging method by the manufacturer:Cardboard = 3 set