+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4829D

Screwdriver: universal-set; hex key,Phillips,Pozidriv®,slot


Manufacturer: C.K

Manufacturer part number:
T4829D
TME Symbol:
CK-4829B

Specification

Manufacturer
C.K
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot
Bit size
PZ0, 3mm, HEX 3mm, HEX 4mm, 4.7mm, HEX 5mm, 6.3mm, PZ1, PH2, PZ2
Screwdriver features
spare bits placed inside the handle
Number of bits
10pcs.
Holder length
230mm
Kit contents
  • screwdriver bits
  • screwdriving grip with ratchet
  • universal magnetic holder
Gross weight304.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets C.K,
*
T4829D
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 19.43 USDGross price for quantities from 1 set - 19.43 USD
Net price for quantities from 3 set - 18.77 USDGross price for quantities from 3 set - 18.77 USD
Net price for quantities from 6 set - 17.48 USDGross price for quantities from 6 set - 17.48 USD