+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4845 18

Screwdriver: precision; trimmer; slot; SL 1.8; Blade length: 16mm


Manufacturer: C.K

Manufacturer part number:
T4845 18
TME Symbol:
CK-484518

Specification

Manufacturer
C.K
Type of screwdriver
precision
Trade name
trimmer
Kind of bit
slot
Bit size
SL 1.8
Blade length
16mm
Overall length
110mm
Blade material
ceramics
Gross weight19.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
*
T4845 18
5 in TME stock
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 3 pcs - 21.17 USDGross price for quantities from 3 pcs - 21.17 USD
Net price for quantities from 6 pcs - 19.72 USDGross price for quantities from 6 pcs - 19.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs